Part Details for 400LXW120MEFR16X35 by Rubycon Corporation
Overview of 400LXW120MEFR16X35 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400LXW120MEFR16X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-400LXW120MEFR16X35-ND
|
DigiKey | CAP ALUM 120UF 20% 400V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
195 In Stock |
|
$1.8300 / $3.3800 | Buy Now |
DISTI #
232-400LXW120MEFR16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.8300 / $2.4800 | Order Now |
Part Details for 400LXW120MEFR16X35
400LXW120MEFR16X35 CAD Models
400LXW120MEFR16X35 Part Data Attributes:
|
400LXW120MEFR16X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400LXW120MEFR16X35
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.65727 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 880 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400LXW120MEFR16X35
This table gives cross-reference parts and alternative options found for 400LXW120MEFR16X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400LXW120MEFR16X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400CXW120MEFRKC16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | 400LXW120MEFR16X35 vs 400CXW120MEFRKC16X35 |
400BXW120MEFRGC16X35 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | 400LXW120MEFR16X35 vs 400BXW120MEFRGC16X35 |
400CXW120MEFRCE16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | 400LXW120MEFR16X35 vs 400CXW120MEFRCE16X35 |
400CXW120MEFRGC16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | 400LXW120MEFR16X35 vs 400CXW120MEFRGC16X35 |
400CXW120MEFRCA16X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | 400LXW120MEFR16X35 vs 400CXW120MEFRCA16X35 |