-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023B-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal | |
5X35023-000NXGI8 | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-400LXW68MEFR12.5X35-ND
|
DigiKey | CAP ALUM 68UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
370 In Stock |
|
$1.1495 / $3.3000 | Buy Now |
DISTI #
232-0LXW68MEFR125X35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 444 |
|
$1.1300 / $2.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
400LXW68MEFR12.5X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400LXW68MEFR12.5X35
Rubycon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.49477 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 620 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 400LXW68MEFR12.5X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400LXW68MEFR12.5X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKWA401EC5680MK35S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 400LXW68MEFR12.5X35 vs EKWA401EC5680MK35S |
NRB-KQ680M400V12.5X35F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 400LXW68MEFR12.5X35 vs NRB-KQ680M400V12.5X35F |
EKXL401EIJ680MK35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400LXW68MEFR12.5X35 vs EKXL401EIJ680MK35S |
EKXL401EBD680MK35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400LXW68MEFR12.5X35 vs EKXL401EBD680MK35S |
EKWA401ELL680MK35S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 400LXW68MEFR12.5X35 vs EKWA401ELL680MK35S |
EKWA401EIJ680MK35S | Aluminum Electrolytic Capacitor, | Chemi-Con | 400LXW68MEFR12.5X35 vs EKWA401EIJ680MK35S |
EKHE401ELL680MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 400LXW68MEFR12.5X35 vs EKHE401ELL680MK35S |
EKXL401ELL680MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 400LXW68MEFR12.5X35 vs EKXL401ELL680MK35S |
400QXW68MEFRG412.5X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | 400LXW68MEFR12.5X35 vs 400QXW68MEFRG412.5X35 |
NRB-XZ680M400V12.5X35F | Aluminum Electrolytic Capacitor, | NIC Components Corp | 400LXW68MEFR12.5X35 vs NRB-XZ680M400V12.5X35F |