Part Details for 400MXG560MEFCSN35X40 by Rubycon Corporation
Overview of 400MXG560MEFCSN35X40 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400MXG560MEFCSN35X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-400MXG560MEFCSN3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$6.1300 / $12.2900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 560uF - 20% - 400VDC - 35mm dia x 40mm - -25 to 105°C RoHS: Compliant | 0 |
|
$5.4500 / $11.3200 | Buy Now |
DISTI #
400MXG560MEFCSN35X40
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 560 uF, 400 V, � 20%, Snap-In (Alt: 400MXG560MEFCSN35X40) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 400MXG560MEFCSN35X40
400MXG560MEFCSN35X40 CAD Models
400MXG560MEFCSN35X40 Part Data Attributes
|
400MXG560MEFCSN35X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXG560MEFCSN35X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.41986 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2050 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400MXG560MEFCSN35X40
This table gives cross-reference parts and alternative options found for 400MXG560MEFCSN35X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXG560MEFCSN35X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC2G561LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 400MXG560MEFCSN35X40 vs EETHC2G561LJ |
B43508B9567M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 400MXG560MEFCSN35X40 vs B43508B9567M060 |
ELXS401VNN561MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | 400MXG560MEFCSN35X40 vs ELXS401VNN561MA40S |
B43508B9567M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 400MXG560MEFCSN35X40 vs B43508B9567M087 |
B43548B9567M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, | TDK Corporation | 400MXG560MEFCSN35X40 vs B43548B9567M060 |
ELXS401VRD561MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | 400MXG560MEFCSN35X40 vs ELXS401VRD561MA40S |
400MXG560MSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400MXG560MEFCSN35X40 vs 400MXG560MSN35X40 |
EKMV401VND561MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | 400MXG560MEFCSN35X40 vs EKMV401VND561MA40S |
LGX2G561MEUC40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF, | Nichicon Corporation | 400MXG560MEFCSN35X40 vs LGX2G561MEUC40 |
B43508B9567M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 400MXG560MEFCSN35X40 vs B43508B9567M080 |