Part Details for 400MXG68MEFCSN20X25 by Rubycon Corporation
Overview of 400MXG68MEFCSN20X25 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400MXG68MEFCSN20X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2992-ND
|
DigiKey | CAP ALUM 68UF 20% 400V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
278 In Stock |
|
$1.2536 / $3.6000 | Buy Now |
DISTI #
232-MXG68MEFCSN20X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.2700 / $3.3400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 68uF - 20% - 400VDC - 20mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.1000 / $3.5100 | Buy Now |
DISTI #
400MXG68MEFCSN20X25
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 68 uF, 400 V, � 20%, Snap-In (Alt: 400MXG68MEFCSN20X25) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 400MXG68MEFCSN20X25
400MXG68MEFCSN20X25 CAD Models
400MXG68MEFCSN20X25 Part Data Attributes
|
400MXG68MEFCSN20X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXG68MEFCSN20X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.49477 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 690 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400MXG68MEFCSN20X25
This table gives cross-reference parts and alternative options found for 400MXG68MEFCSN20X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXG68MEFCSN20X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400SXG68MSN20X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400MXG68MEFCSN20X25 vs 400SXG68MSN20X25 |