Part Details for 400MXH120MEFCSN22X25 by Rubycon Corporation
Overview of 400MXH120MEFCSN22X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400MXH120MEFCSN22X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-1976-ND
|
DigiKey | CAP ALUM 120UF 20% 400V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
95 In Stock |
|
$1.3634 / $3.7400 | Buy Now |
DISTI #
232-XH120MEFCSN22X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.5600 / $3.7900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 120uF - 20% - 400VDC - 22mm dia x 25mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.4200 / $7.4500 | Buy Now |
Part Details for 400MXH120MEFCSN22X25
400MXH120MEFCSN22X25 CAD Models
400MXH120MEFCSN22X25 Part Data Attributes
|
400MXH120MEFCSN22X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXH120MEFCSN22X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.65727 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 920 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400MXH120MEFCSN22X25
This table gives cross-reference parts and alternative options found for 400MXH120MEFCSN22X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXH120MEFCSN22X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HU2G121MRXS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Hitachi Ltd | 400MXH120MEFCSN22X25 vs HU2G121MRXS2WPPF |
HU2G121MCXS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Hitachi Ltd | 400MXH120MEFCSN22X25 vs HU2G121MCXS2WPEC |
GP127M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF | Man Yue Technology Holdings Ltd | 400MXH120MEFCSN22X25 vs GP127M2G |
LGG2G121MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | 400MXH120MEFCSN22X25 vs LGG2G121MERZHA |
LGG2G121MELZ25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | 400MXH120MEFCSN22X25 vs LGG2G121MELZ25 |
HU2G121MEXS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Hitachi Ltd | 400MXH120MEFCSN22X25 vs HU2G121MEXS2WPEC |
400VXH120MEFCSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 400MXH120MEFCSN22X25 vs 400VXH120MEFCSN22X25 |
127LMH400MZBC | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | 400MXH120MEFCSN22X25 vs 127LMH400MZBC |
HU2G121MRXS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Hitachi Ltd | 400MXH120MEFCSN22X25 vs HU2G121MRXS2WPEC |
HU2G121MCXS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | Hitachi Ltd | 400MXH120MEFCSN22X25 vs HU2G121MCXS2WPPF |