Part Details for 400MXK470MEFCSN35X30 by Rubycon Corporation
Overview of 400MXK470MEFCSN35X30 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400MXK470MEFCSN35X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3459-ND
|
DigiKey | CAP ALUM 470UF 20% 400V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
120 In Stock |
|
$5.7157 / $11.8500 | Buy Now |
DISTI #
232-XK470MEFCSN35X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In HIGH CAPACITANCE DENSITY ELECTROLYTIC CAPACITOR RoHS: Compliant | 0 |
|
$5.5700 / $10.6200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 400VDC - 35mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$4.3700 / $9.0800 | Buy Now |
Part Details for 400MXK470MEFCSN35X30
400MXK470MEFCSN35X30 CAD Models
400MXK470MEFCSN35X30 Part Data Attributes
|
400MXK470MEFCSN35X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXK470MEFCSN35X30
Rubycon Corporation
CAP ALUM 470UF 20% 400V SNAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.30077 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1690 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400MXK470MEFCSN35X30
This table gives cross-reference parts and alternative options found for 400MXK470MEFCSN35X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXK470MEFCSN35X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HU2G471MEAS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | 400MXK470MEFCSN35X30 vs HU2G471MEAS3WPPF |
400VXT470MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | Rubycon Corporation | 400MXK470MEFCSN35X30 vs 400VXT470MEFCSN35X30 |
EETHD2G471LJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 400MXK470MEFCSN35X30 vs EETHD2G471LJ |
HU2G471MRAS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | 400MXK470MEFCSN35X30 vs HU2G471MRAS3WPEC |
EKMS401VRD471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 400MXK470MEFCSN35X30 vs EKMS401VRD471MA30S |
HU2G471MSAS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | 400MXK470MEFCSN35X30 vs HU2G471MSAS3WPPF |
HU2G471MEAS3WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | 400MXK470MEFCSN35X30 vs HU2G471MEAS3WPEC |
HU2G471MTAS3WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Hitachi Ltd | 400MXK470MEFCSN35X30 vs HU2G471MTAS3WPPF |
EKMR401VRD471MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 400MXK470MEFCSN35X30 vs EKMR401VRD471MA30S |
B43641C9477M057 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400MXK470MEFCSN35X30 vs B43641C9477M057 |