Part Details for 400MXT270MEFCSN22X35 by Rubycon Corporation
Overview of 400MXT270MEFCSN22X35 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 400MXT270MEFCSN22X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-400MXT270MEFCSN22X35-ND
|
DigiKey | CAP ALUM 270UF 20% 400V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
341 In Stock |
|
$3.3157 / $7.0000 | Buy Now |
DISTI #
232-400MXT270SN22X35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 270uF 20% RoHS: Compliant | 0 |
|
$3.2200 / $3.6600 | Order Now |
Part Details for 400MXT270MEFCSN22X35
400MXT270MEFCSN22X35 CAD Models
400MXT270MEFCSN22X35 Part Data Attributes:
|
400MXT270MEFCSN22X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXT270MEFCSN22X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.9859 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1320 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |