Part Details for 400MXT330MEFCSN30X25 by Rubycon Corporation
Overview of 400MXT330MEFCSN30X25 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for 400MXT330MEFCSN30X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-400MXT330MEFCSN30X25-ND
|
DigiKey | CAP ALUM 330UF 20% 400V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
76 In Stock |
|
$4.2659 / $8.8500 | Buy Now |
DISTI #
232-400MXT330SN30X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 330uF 20% RoHS: Compliant | 23 |
|
$3.9900 / $7.1900 | Buy Now |
Part Details for 400MXT330MEFCSN30X25
400MXT330MEFCSN30X25 CAD Models
400MXT330MEFCSN30X25 Part Data Attributes
|
400MXT330MEFCSN30X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXT330MEFCSN30X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.09 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1310 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |