Part Details for 400MXT820MEFCSN35X40 by Rubycon Corporation
Overview of 400MXT820MEFCSN35X40 by Rubycon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400MXT820MEFCSN35X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-400MXT820MEFCSN35X40-ND
|
DigiKey | CAP ALUM 820UF 20% 400V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
100 In Stock |
|
Buy Now | |
DISTI #
232-400MXT820SN35X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400VDC 820uF 20% RoHS: Compliant | 94 |
|
$9.5800 / $14.4200 | Buy Now |
Part Details for 400MXT820MEFCSN35X40
400MXT820MEFCSN35X40 CAD Models
400MXT820MEFCSN35X40 Part Data Attributes
|
400MXT820MEFCSN35X40
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400MXT820MEFCSN35X40
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.7181 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2170 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400MXT820MEFCSN35X40
This table gives cross-reference parts and alternative options found for 400MXT820MEFCSN35X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400MXT820MEFCSN35X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400VXT820MEFCSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, | Rubycon Corporation | 400MXT820MEFCSN35X40 vs 400VXT820MEFCSN35X40 |