Part Details for 400NH2AM-6 by Altech Corporation
Overview of 400NH2AM-6 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400NH2AM-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK0251
|
Newark | Fuse, Nh2 Am |Altech 400NH2AM-6 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1700 / $45.4800 | Buy Now |
DISTI #
400NH2AM-6-ND
|
DigiKey | FUSE SQUARE 400A 500VAC RECT Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.8600 | Buy Now |
DISTI #
845-400NH2AM6
|
Mouser Electronics | Specialty Fuses Fuse, NH2 AM | 0 |
|
$29.9000 / $44.8600 | Order Now |
DISTI #
71224746
|
RS | Fuse, NH2 AM, 400A, 690V | Altech Corp 400NH2AM-6 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$41.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 | 0 |
|
$27.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.4100 / $34.7600 | Buy Now |
DISTI #
10111064
|
TestEquity LLC | Altech 400NH2AM-6 Fuse, NH2 AM 400A, 690V | 0 |
|
$40.6700 | Buy Now |