Part Details for 400NHG03B by Eaton Bussmann
Overview of 400NHG03B by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400NHG03B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M9956
|
Newark | Nh Fuse 400A 500V Gg/Gl Size 03 |Eaton Bussmann 400NHG03B Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$173.8800 / $243.6600 | Buy Now |
DISTI #
400NHG03B-ND
|
DigiKey | FUSE SQUARE 400A 500VAC/250VDC Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.0333 | Buy Now |
DISTI #
70426195
|
RS | 400A 03 NH Centred Tag Fuse, gG - gL, 500 V ac | Bussmann by Eaton 400NHG03B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6900 / $12.1200 | RFQ |
DISTI #
400NHG03B
|
TME | Fuse: fuse, gG,gL, 400A, 500VAC, industrial, NH03 Min Qty: 1 | 3 |
|
$17.2200 / $18.7100 | Buy Now |
DISTI #
000000000002489237
|
Sager | Specialty Fuses 400A 500V GL/GG SIZE 03 DUAL IN Min Qty: 3 | 0 |
|
$147.8500 / $157.7100 | Buy Now |