There are no models available for this part yet.
Overview of 400NHG2B by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 400NHG2B by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02M1109
|
Newark | Nh Fuse 400A 500V Gg/Gl Size 2 |Eaton Bussmann 400NHG2B RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.0200 / $241.0700 | Buy Now | |
DISTI #
400NHG2B-ND
|
DigiKey | FUSE SQUARE 400A 500VAC/250VDC Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$216.2100 | Buy Now | |
DISTI #
70426196
|
RS | 400A 2 NH Centred Tag Fuse, gG - gL, 500 V ac | Bussmann by Eaton 400NHG2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5200 / $13.1500 | RFQ | |
DISTI #
400NHG2B
|
TME | Fuse: fuse, gG, 400A, 500VAC, 250VDC, ceramic,industrial, NH2 Min Qty: 1 | 2 |
|
$15.8400 / $18.8800 | Buy Now | |
DISTI #
000000000002489238
|
Sager | Specialty Fuses 400A 500V GL/GG SIZE 2 DUAL IN Min Qty: 3 | 0 |
|
$146.2800 / $156.0300 | Buy Now |