Part Details for 400QXW100MEFR16X31.5 by Rubycon Corporation
Overview of 400QXW100MEFR16X31.5 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400QXW100MEFR16X31.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-400QXW100MEFR16X31.5-ND
|
DigiKey | CAP ALUM 100UF 20% 400V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
200 In Stock |
|
$1.2272 / $3.5200 | Buy Now |
DISTI #
232-400QXW100MEFR16X
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 378 |
|
$1.2200 / $3.6000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 100uF - 20% - 400VDC - 16mm dia x 31.5mm - -40 to 105°C RoHS: Compliant | 0 |
|
$1.0600 / $3.3900 | Buy Now |
Part Details for 400QXW100MEFR16X31.5
400QXW100MEFR16X31.5 CAD Models
400QXW100MEFR16X31.5 Part Data Attributes
|
400QXW100MEFR16X31.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400QXW100MEFR16X31.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.006 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 710 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400QXW100MEFR16X31.5
This table gives cross-reference parts and alternative options found for 400QXW100MEFR16X31.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400QXW100MEFR16X31.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKHE401ELL101MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 400QXW100MEFR16X31.5 vs EKHE401ELL101MLN3S |
EKHE401EC3101MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 400QXW100MEFR16X31.5 vs EKHE401EC3101MLN3S |
400CXW100MEFRSG16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 400QXW100MEFR16X31.5 vs 400CXW100MEFRSG16X31.5 |
400CXW100MEFRKC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 400QXW100MEFR16X31.5 vs 400CXW100MEFRKC16X31.5 |
EKHE401EC5101MLN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 400QXW100MEFR16X31.5 vs EKHE401EC5101MLN3S |
400CXW100MEFRGC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 400QXW100MEFR16X31.5 vs 400CXW100MEFRGC16X31.5 |
UPH2G101MHD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | 400QXW100MEFR16X31.5 vs UPH2G101MHD |
400CXW100MEFRCA16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 400QXW100MEFR16X31.5 vs 400CXW100MEFRCA16X31.5 |
400CXW100MEFRCE16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 400QXW100MEFR16X31.5 vs 400CXW100MEFRCE16X31.5 |
400CXW100MEFRCC16X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | 400QXW100MEFR16X31.5 vs 400CXW100MEFRCC16X31.5 |