Part Details for 400QXW18MEFR8X25 by Rubycon Corporation
Overview of 400QXW18MEFR8X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400QXW18MEFR8X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3475-ND
|
DigiKey | CAP ALUM 18UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
75 In Stock |
|
$0.3632 / $1.0000 | Buy Now |
DISTI #
232-400QXW18MEFR8X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.4600 / $1.3600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 18uF - 20% - 400VDC - 8mm dia x 25mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.4390 / $1.4050 | Buy Now |
Part Details for 400QXW18MEFR8X25
400QXW18MEFR8X25 CAD Models
400QXW18MEFR8X25 Part Data Attributes
|
400QXW18MEFR8X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400QXW18MEFR8X25
Rubycon Corporation
CAP ALUM 18UF 20% 400V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 18 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00255 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 190 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |