Part Details for 400QXW27MEFR8X35 by Rubycon Corporation
Overview of 400QXW27MEFR8X35 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400QXW27MEFR8X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3477-ND
|
DigiKey | CAP ALUM 27UF 20% 400V RADIAL TH Min Qty: 500 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6725 | Buy Now |
DISTI #
232-400QXW27MEFR8X35
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.6330 / $1.6200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 27uF - 20% - 400VDC - 8mm dia x 35mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.5110 / $1.6340 | Buy Now |
Part Details for 400QXW27MEFR8X35
400QXW27MEFR8X35 CAD Models
400QXW27MEFR8X35 Part Data Attributes
|
400QXW27MEFR8X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400QXW27MEFR8X35
Rubycon Corporation
CAP ALUM 27UF 20% 400V T/H
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 27 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00312 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 250 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400QXW27MEFR8X35
This table gives cross-reference parts and alternative options found for 400QXW27MEFR8X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400QXW27MEFR8X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400QXW27MEFRT78X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 27uF, | Rubycon Corporation | 400QXW27MEFR8X35 vs 400QXW27MEFRT78X35 |