Part Details for 400RX302R2M8X20 by Rubycon Corporation
Overview of 400RX302R2M8X20 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400RX302R2M8X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-400RX302R2M8X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded AUTOMOTIVE HIGH TEMPERATURE CAPACITORS RoHS: Compliant | 0 |
|
$0.1980 / $0.7700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 2.2uF - 20% - 400VDC - 8mm dia x 20mm - -25 to 130°C RoHS: Compliant | 0 |
|
$0.1840 / $0.5880 | Buy Now |
Part Details for 400RX302R2M8X20
400RX302R2M8X20 CAD Models
400RX302R2M8X20 Part Data Attributes
|
400RX302R2M8X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400RX302R2M8X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.128 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 22 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400RX302R2M8X20
This table gives cross-reference parts and alternative options found for 400RX302R2M8X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400RX302R2M8X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-WY2R2M400V8X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | 400RX302R2M8X20 vs NRE-WY2R2M400V8X20SPF |
NRE-WY2R2M400V8X20SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | 400RX302R2M8X20 vs NRE-WY2R2M400V8X20SP7.5LLF |
NRE-WY2R2M400V8X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | 400RX302R2M8X20 vs NRE-WY2R2M400V8X20F3F |
NRE-WY2R2M400V8X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | 400RX302R2M8X20 vs NRE-WY2R2M400V8X20SP7.5LSF |
NRE-WY2R2M400V8X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | 400RX302R2M8X20 vs NRE-WY2R2M400V8X20TBSTF |
400RX302R2MCA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400RX302R2M8X20 vs 400RX302R2MCA8X20 |
NRE-WY2R2M400V8X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | 400RX302R2M8X20 vs NRE-WY2R2M400V8X20TBNF |
400RX302R2MT78X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | 400RX302R2M8X20 vs 400RX302R2MT78X20 |
400RX302R2MKC8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400RX302R2M8X20 vs 400RX302R2MKC8X20 |
400RX302R2MFA8X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400RX302R2M8X20 vs 400RX302R2MFA8X20 |