Part Details for 400RX304R7M10X16 by Rubycon Corporation
Overview of 400RX304R7M10X16 by Rubycon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400RX304R7M10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0507
|
Newark | Aluminium Electrolytic Capacitor, Rx30 Series, 4.7 - F, - 20%, 400 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 400RX304R7M10X16 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 663 |
|
$0.2760 / $0.8220 | Buy Now |
DISTI #
1189-1341-ND
|
DigiKey | CAP ALUM 4.7UF 20% 400V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1369 In Stock |
|
$0.2219 / $0.8200 | Buy Now |
DISTI #
232-400RX304R7M10X16
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded AUTOMOTIVE HIGH TEMPERATURE CAPACITORS RoHS: Compliant | 0 |
|
$0.2460 / $0.8200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 4.7uF - 20% - 400VDC - 10mm dia x 16mm - -25 to 130°C RoHS: Compliant | 0 |
|
$0.2340 / $0.7480 | Buy Now |
DISTI #
400RX304R7M10X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 400 V, � 20%, 2000 hours @ 130�C, Radial Leaded (Alt: 400RX304R7M10X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2342147
|
element14 Asia-Pacific | CAP, 4.7F, 400V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 665 |
|
$0.2806 / $0.9084 | Buy Now |
DISTI #
2342147
|
Farnell | CAP, 4.7F, 400V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 663 |
|
$0.2531 / $0.4599 | Buy Now |
Part Details for 400RX304R7M10X16
400RX304R7M10X16 CAD Models
400RX304R7M10X16 Part Data Attributes:
|
400RX304R7M10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400RX304R7M10X16
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1752 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 25 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400RX304R7M10X16
This table gives cross-reference parts and alternative options found for 400RX304R7M10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400RX304R7M10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400RX304R7MCA10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400RX304R7M10X16 vs 400RX304R7MCA10X16 |
400RX304R7MKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400RX304R7M10X16 vs 400RX304R7MKC10X16 |
400RX304R7MCC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400RX304R7M10X16 vs 400RX304R7MCC10X16 |