Part Details for 400SAW47MEFC18X20 by Rubycon Corporation
Overview of 400SAW47MEFC18X20 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400SAW47MEFC18X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-400SAW47MEFC18X20-ND
|
DigiKey | CAP ALUM 47UF 20% 400V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
$1.0370 / $2.9800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 47uF - 20% - 400VDC - 18mm dia x 20mm - -25 to 105°C RoHS: Compliant |
960 In Stock |
|
$1.0000 / $3.2100 | Buy Now |
DISTI #
51678587
|
Verical | Cap Aluminum Lytic 47uF 400V 20%( 18 X 20mm) Radial 7.5mm 280mA 2000h 105C Min Qty: 20 Package Multiple: 10 Date Code: 1932 | Americas - 960 |
|
$1.8070 / $4.1730 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 47uF - 20% - 400VDC - 18mm dia x 20mm - -25 to 105°C RoHS: Compliant |
960 In Stock |
|
$1.0000 / $3.2100 | Buy Now |
Part Details for 400SAW47MEFC18X20
400SAW47MEFC18X20 CAD Models
400SAW47MEFC18X20 Part Data Attributes
|
400SAW47MEFC18X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400SAW47MEFC18X20
Rubycon Corporation
CAP ALUM 47UF 20% 400V RADIAL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.41134 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400SAW47MEFC18X20
This table gives cross-reference parts and alternative options found for 400SAW47MEFC18X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400SAW47MEFC18X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-HS470M400V18X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 400SAW47MEFC18X20 vs NRE-HS470M400V18X20SP7.5LSF |
400BXC47MCE18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400SAW47MEFC18X20 vs 400BXC47MCE18X20 |
EKLJ401EMC470MM20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 400SAW47MEFC18X20 vs EKLJ401EMC470MM20M |
400WXA47MSG18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 400SAW47MEFC18X20 vs 400WXA47MSG18X20 |
NRE-HS470M400V18X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | 400SAW47MEFC18X20 vs NRE-HS470M400V18X20SPF |
400BXC47M18X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 400SAW47MEFC18X20 vs 400BXC47M18X20 |
400WXA47MEFCRI18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 400SAW47MEFC18X20 vs 400WXA47MEFCRI18X20 |
400WXA47MRK18X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | 400SAW47MEFC18X20 vs 400WXA47MRK18X20 |
400SAW47MEFCGC18X20 | CAP ALUM 47UF 20% 400V RADIAL | Rubycon Corporation | 400SAW47MEFC18X20 vs 400SAW47MEFCGC18X20 |
SE400M0047C7F11820 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | 400SAW47MEFC18X20 vs SE400M0047C7F11820 |