Part Details for 400SXW10MEFC10X16 by Rubycon Corporation
Overview of 400SXW10MEFC10X16 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 400SXW10MEFC10X16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-400SXW10MEFC10X16-ND
|
DigiKey | CAP ALUM 10UF 20% 400V RADIAL Min Qty: 1000 Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2833 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 10uF - 20% - 400VDC - 10mm dia x 16mm - -25 to 105°C RoHS: Compliant |
960 In Stock |
|
$0.2210 / $0.7060 | Buy Now |
DISTI #
51696315
|
Verical | Cap Aluminum Lytic 10uF 400V 20%( 10 X 16mm) Radial 5mm 87mA 2000h 105C Min Qty: 80 Package Multiple: 40 Date Code: 1929 | Americas - 960 |
|
$0.3965 / $0.9178 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 10uF - 20% - 400VDC - 10mm dia x 16mm - -25 to 105°C RoHS: Compliant |
960 In Stock |
|
$0.2210 / $0.7060 | Buy Now |
Part Details for 400SXW10MEFC10X16
400SXW10MEFC10X16 CAD Models
400SXW10MEFC10X16 Part Data Attributes
|
400SXW10MEFC10X16
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400SXW10MEFC10X16
Rubycon Corporation
CAP ALUM 10UF 20% 400V RADIAL
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.18974 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 87 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 400SXW10MEFC10X16
This table gives cross-reference parts and alternative options found for 400SXW10MEFC10X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400SXW10MEFC10X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKLJ401EBC100MJ16M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 400SXW10MEFC10X16 vs EKLJ401EBC100MJ16M |
EKLJ401ETD100MJ16M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 400SXW10MEFC10X16 vs EKLJ401ETD100MJ16M |