Part Details for 400USG270MEFCSN30X25 by Rubycon Corporation
Overview of 400USG270MEFCSN30X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400USG270MEFCSN30X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
400USG270MEFCSN30X25-ND
|
DigiKey | CAP ALUM 270UF 20% 400V SNAP TH Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3364 | Buy Now |
DISTI #
232-SG270MEFCSN30X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$2.8900 / $5.6700 | Order Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
Buy Now |
Part Details for 400USG270MEFCSN30X25
400USG270MEFCSN30X25 CAD Models
400USG270MEFCSN30X25 Part Data Attributes
|
400USG270MEFCSN30X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400USG270MEFCSN30X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.9859 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1670 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400USG270MEFCSN30X25
This table gives cross-reference parts and alternative options found for 400USG270MEFCSN30X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400USG270MEFCSN30X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400USG270MSN30X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 400USG270MEFCSN30X25 vs 400USG270MSN30X25 |
B43305C9277M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 400USG270MEFCSN30X25 vs B43305C9277M082 |
B43630C9277M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USG270MEFCSN30X25 vs B43630C9277M002 |
B43630C9277M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USG270MEFCSN30X25 vs B43630C9277M007 |
B43630C9277M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USG270MEFCSN30X25 vs B43630C9277M082 |
B43305C9277M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 400USG270MEFCSN30X25 vs B43305C9277M000 |
B43630C9277M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USG270MEFCSN30X25 vs B43630C9277M000 |
B43630C9277M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USG270MEFCSN30X25 vs B43630C9277M062 |
400USH270MEFCSN30X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 400USG270MEFCSN30X25 vs 400USH270MEFCSN30X25 |
400USG270MOOESN30X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 270uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | 400USG270MEFCSN30X25 vs 400USG270MOOESN30X25 |