Part Details for 400USK560MEFCSN25X55 by Rubycon Corporation
Overview of 400USK560MEFCSN25X55 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400USK560MEFCSN25X55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
232-SK560MEFCSN25X55
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$5.1900 / $5.9000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 560uF - 20% - 400VDC - 25mm dia x 55mm - -25 to 85°C RoHS: Compliant | 0 |
|
$4.5300 / $6.6100 | Buy Now |
Part Details for 400USK560MEFCSN25X55
400USK560MEFCSN25X55 CAD Models
400USK560MEFCSN25X55 Part Data Attributes
|
400USK560MEFCSN25X55
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
400USK560MEFCSN25X55
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.4199 mA | |
Length | 55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 3240 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 400USK560MEFCSN25X55
This table gives cross-reference parts and alternative options found for 400USK560MEFCSN25X55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 400USK560MEFCSN25X55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43630A9567M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USK560MEFCSN25X55 vs B43630A9567M002 |
B43630A9567M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USK560MEFCSN25X55 vs B43630A9567M082 |
B43630A9567M062 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USK560MEFCSN25X55 vs B43630A9567M062 |
B43630A9567M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USK560MEFCSN25X55 vs B43630A9567M067 |
B43630A9567M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USK560MEFCSN25X55 vs B43630A9567M000 |
B43630A9567M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USK560MEFCSN25X55 vs B43630A9567M007 |
B43630A9567M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USK560MEFCSN25X55 vs B43630A9567M060 |
B43630A9567M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | 400USK560MEFCSN25X55 vs B43630A9567M087 |