Part Details for 400VXH270MEFCSN25X35 by Rubycon Corporation
Overview of 400VXH270MEFCSN25X35 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 400VXH270MEFCSN25X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6032
|
Newark | Electrolytic Capacitor, Snap-In, Vxh Series, 270 F, 20%, 400 V, 25 Mm Rohs Compliant: Yes |Rubycon 400VXH270MEFCSN25X35 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 241 |
|
$3.8000 / $6.2300 | Buy Now |
DISTI #
232-400VXH270MEFCSN2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.4700 / $5.9500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 270uF - 20% - 400VDC - 25mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$2.7700 / $14.6100 | Buy Now |
DISTI #
400VXH270MEFCSN25X35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 400 V, � 20%, Snap-In (Alt: 400VXH270MEFCSN25X35) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |