400VXT560MEFCSN25X50
Rubycon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount,

Overview of 400VXT560MEFCSN25X50 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for 400VXT560MEFCSN25X50 by Rubycon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1189-400VXT560MEFCSN25X50-ND
DigiKey CAP ALUM 560UF 20% 400V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk 186
In Stock
  • 1 $12.3000
  • 10 $9.0620
  • 50 $7.8012
  • 200 $7.4195
  • 600 $6.7903
  • 1,000 $6.7283
$6.7283 / $12.3000 Buy Now
DISTI # 232-400VXT560SN25X50
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 400VDC 560uF 20% RoHS: Compliant 0
  • 200 $7.1700
  • 600 $6.8200
  • 1,000 $6.4100
$6.4100 / $7.1700 Order Now

CAD Models for 400VXT560MEFCSN25X50 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 400VXT560MEFCSN25X50 by Rubycon Corporation

400VXT560MEFCSN25X50
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
25 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.4199 mA
Length
50 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
2210 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. 400VXT560MEFCSN25X50
    Rubycon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 400VXT560MEFCSN25X50 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 400VXT560MEFCSN25X50 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 400VXT560MEFCSN25X50 would you like to use for your alert(s)?
  • Please alert me when 400VXT560MEFCSN25X50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 400VXT560MEFCSN25X50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 400VXT560MEFCSN25X50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 400VXT560MEFCSN25X50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 400VXT560MEFCSN25X50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 400VXT560MEFCSN25X50 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: