There are no models available for this part yet.
Overview of 400X440X20 HDSF2 VT by CR Seals
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 400X440X20 HDSF2 VT by CR Seals
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73371848
|
RS | Radial Shaft Seal, I.D. 400 mm, O.D. 440 mm, Thickness 20 mm | CR Seals (SKF) 400X440X20 HDSF2 VT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2,598.4700 | RFQ |