Part Details for 401-51101-51 by ept Connectors
Overview of 401-51101-51 by ept Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51101AGFK#30 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption | |
R5F51101ADNF#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption | |
R5F51101AGFL#30 | Renesas Electronics Corporation | 32-bit Microcontrollers Featuring Ultra-low Power Consumption |
Price & Stock for 401-51101-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2728
|
Newark | Stacking Board Connector, 5Mm Height, Colibri Series, Plug, 0.5 Mm, 220, Surface Mount Rohs Compliant: Yes |Ept 401-51101-51 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.9600 / $9.2900 | Buy Now |
Part Details for 401-51101-51
401-51101-51 CAD Models
401-51101-51 Part Data Attributes
|
401-51101-51
ept Connectors
Buy Now
Datasheet
|
Compare Parts:
401-51101-51
ept Connectors
Board Stacking Connector, 220 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 220 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 401-51101-51
This table gives cross-reference parts and alternative options found for 401-51101-51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 401-51101-51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
401-55151-51 | Board Stacking Connector, 220 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | ept Connectors | 401-51101-51 vs 401-55151-51 |
536276-4 | 220 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, PRESS FIT, PLUG | TE's AMP | 401-51101-51 vs 536276-4 |
6-353615-6 | 220 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 401-51101-51 vs 6-353615-6 |
6-353614-6 | 220 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | 401-51101-51 vs 6-353614-6 |
6-353614-6 | CONNECTOR, 220 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 401-51101-51 vs 6-353614-6 |
1-536272-0 | 220 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, PLUG | TE Connectivity | 401-51101-51 vs 1-536272-0 |