Part Details for 401 by Keystone Electronics Corp
Overview of 401 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-401-ND
|
DigiKey | ROUND SPACER #4 ALUMINUM 7/16" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
263 In Stock |
|
$0.0913 / $0.2200 | Buy Now |
DISTI #
534-401
|
Mouser Electronics | Standoffs & Spacers .167 X .437 #4 ROUND SPACER ALUMINUM RoHS: Compliant | 1827 |
|
$0.0900 / $0.2100 | Buy Now |
DISTI #
71171424
|
RS | Spacer, Round, Economy, O.D. .167,7/16 Inch long,#4 Hole, Aluminum | Keystone Electronics 401 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0900 / $0.0980 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1224 | Buy Now |
DISTI #
KEY401
|
Heilind Electronics | Americas - 116 in Stock |
|
$0.1237 | Buy Now | |
DISTI #
KEYS401
|
TME | Spacer sleeve, 11.1mm, cylindrical, aluminium, Out.diam: 4.24mm Min Qty: 10 | 440 |
|
$0.1070 / $0.1380 | Buy Now |
DISTI #
KEY401
|
Interstate Connecting Components | 38 |
|
$0.1237 | Buy Now | |
DISTI #
000000000000033284
|
Sager | Standoffs & Spacers .167 X .437 #4 ROUND SPACER ALUMINUM Min Qty: 500 | 0 |
|
$0.0795 / $0.1237 | Buy Now |
Part Details for 401
401 CAD Models
401 Part Data Attributes
|
401
Keystone Electronics Corp
Buy Now
|
Compare Parts:
401
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |