Part Details for 4012003 by Kyocera AVX Components
Overview of 4012003 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4012003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4012003
|
TME | Accessories: sucking propeller, Ømount.hole: 3.6mm, 28°, Ø: 154mm Min Qty: 1 | 6 |
|
$1.5700 / $1.9600 | Buy Now |