Part Details for 4015-5F by Dremel
Overview of 4015-5F by Dremel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4015A/BEA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA) | |
4015A/BFA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BFA) | |
XFL4015-181MEC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 20%, 1616, |
Price & Stock for 4015-5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK8665
|
Newark | 5Ft. 25-Pair Cable Assembly (Flat Ribbon Cable). |Dremel 4015-5F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.8000 / $224.2300 | Buy Now |