Part Details for 401686 (ALTERNATE: 401686) by RS Pro
Overview of 401686 (ALTERNATE: 401686) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 401686 (ALTERNATE: 401686)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70792148
|
RS | SPDT Toggle Switch On-On PCB Thru-hole 400mA 20VDC Gold Plated | RS PRO 401686 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$2.3600 | Buy Now |