Part Details for 4019 by Adafruit Industries
Overview of 4019 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6410
|
Newark | Us-100 Ultrasonic Distance Sensor - 3V Or 5V Logic |Adafruit 4019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 | Buy Now |
DISTI #
1528-2789-ND
|
DigiKey | ULTRASONIC SENSOR DISTANC US-100 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
209 In Stock |
|
$6.9500 | Buy Now |
DISTI #
485-4019
|
Mouser Electronics | Distance Sensor Development Tool US-100 Ultrasonic Distance Sensor - 3V or 5V Logic | 4 |
|
$6.9500 | Buy Now |
DISTI #
72494045
|
RS | US-100 Ultrasonic Distance Sensor - 3V or 5V Logic | Adafruit Industries 4019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9500 | RFQ |
Part Details for 4019
4019 CAD Models
4019 Part Data Attributes:
|
4019
Adafruit Industries
Buy Now
|
Compare Parts:
4019
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |