Part Details for 401CQE by APEM Inc
Overview of 401CQE by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 401CQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2753
|
Newark | Switch, Pushbutton, Spst, 3A, 250V, Product Range:400 Series, Panel Cutout Diameter:6.4Mm, Contact Configuration:Spst, Switch Operation:On-Off, Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:White Rohs Compliant: Yes |Apem 401CQE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6800 / $12.8200 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 3A 250VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant |
294 In Stock 500 On Order 220 Factory Stock |
|
$9.5400 / $11.7100 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 3A 250VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant |
707 In Stock |
|
$14.4500 / $19.5900 | Buy Now |
DISTI #
63376017
|
Verical | Switch Push Button N.O. SPST Round Plunger 3A 250VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole Min Qty: 5 Package Multiple: 5 Date Code: 2234 | Americas - 705 |
|
$17.5447 / $25.2448 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 3A 250VAC 28VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant |
707 In Stock |
|
$14.4500 / $19.5900 | Buy Now |
Part Details for 401CQE
401CQE CAD Models
401CQE Part Data Attributes
|
401CQE
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
401CQE
APEM Inc
Pushbutton Switch, SPST, Momentary, 3A, 28VDC, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Additional Feature | PANEL MOUNT-THREADED ALSO AVAILABLE | |
Body Height | 11.91 mm | |
Body Length or Diameter | 9.53 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 6.12 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |