Part Details for 401ZBE by APEM Inc
Overview of 401ZBE by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 401ZBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-1017-ND
|
DigiKey | SWITCH PUSH SPST 0.4VA 20V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
177 In Stock |
|
$8.7375 / $14.3300 | Buy Now |
DISTI #
642-401ZBE
|
Mouser Electronics | Pushbutton Switches SPST .4VA SOLDERLUG RoHS: Compliant | 139 |
|
$10.0600 / $14.0600 | Buy Now |
DISTI #
70066001
|
RS | Switch, Mini P/B, SPST, ON-OFF, Round White Plunger, Gold,0.4VA,20VAC/DC, Solder | APEM Components 401ZBE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.2600 / $10.8200 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
100 In Stock |
|
$8.4000 / $11.8000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Master Electronics | Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
100 In Stock |
|
$8.4000 / $11.8000 | Buy Now |
Part Details for 401ZBE
401ZBE CAD Models
401ZBE Part Data Attributes
|
401ZBE
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
401ZBE
APEM Inc
Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Body Height | 11.91 mm | |
Body Length or Diameter | 9.53 mm | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 40000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 6.12 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |