Part Details for 402-0140-00 by TE Connectivity
Overview of 402-0140-00 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP4-0140LB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140LD | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0140L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for 402-0140-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH402-0140-00
|
Heilind Electronics | 402-0140-00 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH402-0140-00
|
Interstate Connecting Components | 402-0140-00 | 0 |
|
Buy Now |