Part Details for 4021 by Keystone Electronics Corp
Results Overview of 4021 by Keystone Electronics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 95278-402-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 16 Positions, 2.54 mm Pitch, Vertical, Tin plating, 5.84 mm (0.23 in.) Mating | |
| 87402-145 | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Through Mount Right-Angle Shrouded PCB Header, 90 Positions, Mounting Ears . | |
| 95278-402-12LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 12 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 4021
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
534-4021
|
Mouser Electronics | Circuit Board Hardware - PCB CONTACT EYELET RoHS: Compliant | 0 |
|
$0.0700 / $0.1800 | Order Now |