Part Details for 40219650 by Philips Semiconductors
Overview of 40219650 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40219650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M3484
|
Newark | Lamp, Capsule, Gy6.35, 12V, 20W, Supply Voltage:12V, Power Rating:20W, Length:44Mm, Lamp Base Type:Gy6.35, Reflector Dia:-, Colour Temperature Typ:3000K, Product Range:-, Average Bulb Life:3000H, Luminous Intensity Max:300Lm, Rohs Compliant: Yes |Philips 40219650 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |