Part Details for 4023-D by Brady Worldwide Inc
Overview of 4023-D by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4023A/BCA | Rochester Electronics LLC | 4023A/BCA - Dual marked (M38510/05003BCA) | |
IBMPPC750CLGEQ4023-G | Rochester Electronics LLC | IBMPPC750CL - IBM25PPC750 - PowerPC 750CL RISC Microprocessor | |
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT |
Price & Stock for 4023-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10K7971
|
Newark | B915 4023-D Style D Chilled Water Return/Each |Brady 4023-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$15.7900 | Buy Now |
DISTI #
2267-4023-D-ND
|
DigiKey | 4023-D CHILLED WATER RETURN/GRN/ Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$16.4500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.1600 / $15.7900 | Buy Now |