Part Details for 402325 by KING TONY
Overview of 402325 by KING TONY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68402-325 | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 25 Position, 2.54mm (0.100in) Pitch. | |
68402-325LF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 25 Position, 2.54mm (0.100in) Pitch. |
Price & Stock for 402325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KT-402325
|
TME | Socket, socket spanner,Torx®, TX25, 1/2", 60mm Min Qty: 1 | 0 |
|
$5.4600 / $5.6800 | RFQ |