Part Details for 4028A4M by Bird Technologies
Overview of 4028A4M by Bird Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4028A4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32390.1
|
TestEquity LLC | Bird 4028A4M Precision Power Sensor, 35-45 MHz, 1 kW - 25 kW, 4028 A Series | 0 |
|
$6,000.0000 | Buy Now |