Part Details for 4028L12B-PF1 by BOYD Laconia
Overview of 4028L12B-PF1 by BOYD Laconia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4028L12B-PF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-4028L12B-PF1-ND
|
DigiKey | FAN 12VDC 40X28MM TACH Min Qty: 1 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6155 / $7.6600 | Buy Now |
DISTI #
532-4028L12B-PF1
|
Mouser Electronics | DC Fans Axial Fan, 40x40x28mm, 12VDC, 9.46CFM, 0.12A, 33.5dBA, 6500RPM, 0.26"H2O, Tach RoHS: Compliant | 0 |
|
$8.2100 | Order Now |
DISTI #
000000000007176440
|
Sager | DC Fans Axial Fan, 40x40x28mm, 12VDC, 9.46CFM, 0.12A, 33.5dBA, 6500RPM, 0.26H2O, Tach Min Qty: 500 | 0 |
|
$5.5200 / $5.9500 | Buy Now |