Part Details for 402ZBE2 by APEM Inc
Overview of 402ZBE2 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 402ZBE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4071
|
Newark | Pushbutton Switch 400 Rohs Compliant: Yes |Apem 402ZBE2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2100 / $12.3900 | Buy Now |
DISTI #
402ZBE2-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6839 | Buy Now |
DISTI #
642-402ZBE2
|
Mouser Electronics | Pushbutton Switches Mini Pushbutton Switch RoHS: Compliant | 0 |
|
$6.6800 / $9.6400 | Order Now |
DISTI #
74997031
|
RS | PUSHBUTTON SWITCH 400 | APEM Components 402ZBE2 Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8100 | RFQ |
|
Onlinecomponents.com | Miniature Pushbutton Switch - SPST-NO - Off-Mom - 0.4 A - 20 VAC/VDC - Black Round Plunger Actuator - No Marking - Solder Lug. RoHS: Compliant |
64 In Stock |
|
$6.8000 / $11.8600 | Buy Now |
DISTI #
60857543
|
Verical | 402ZBE2 Min Qty: 5 Package Multiple: 5 Date Code: 2047 | Americas - 60 |
|
$10.0627 / $15.2835 | Buy Now |
|
Master Electronics | Miniature Pushbutton Switch - SPST-NO - Off-Mom - 0.4 A - 20 VAC/VDC - Black Round Plunger Actuator - No Marking - Solder Lug. RoHS: Compliant |
64 In Stock |
|
$6.8000 / $11.8600 | Buy Now |
Part Details for 402ZBE2
402ZBE2 CAD Models
402ZBE2 Part Data Attributes
|
402ZBE2
APEM Inc
Buy Now
|
Compare Parts:
402ZBE2
APEM Inc
|
Samacsys Manufacturer | Apem |