Part Details for 403-51040-51 by ept Connectors
Overview of 403-51040-51 by ept Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 403-51040-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88Y9382
|
Newark | Connector, Header, 40Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:40Contacts, Gender:Header, Product Range:One27 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Over Palladium Rohs Compliant: Yes |Ept 403-51040-51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3800 / $3.6400 | Buy Now |
DISTI #
V99:2348_18812319
|
Arrow Electronics | Conn Shrouded Header HDR 40 POS 1.27mm Solder RA Side Entry SMD Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1745 | Americas - 3 |
|
$0.5286 / $2.0901 | Buy Now |
DISTI #
25963551
|
Verical | Conn Shrouded Header HDR 40 POS 1.27mm Solder RA Side Entry SMD Reel RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1745 | Americas - 3 |
|
$2.0901 | Buy Now |
Part Details for 403-51040-51
403-51040-51 CAD Models
403-51040-51 Part Data Attributes
|
403-51040-51
ept Connectors
Buy Now
Datasheet
|
Compare Parts:
403-51040-51
ept Connectors
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPT GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.167 inch | |
Body Depth | 0.394 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Rated Current (Signal) | 1.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 403-51040-51
This table gives cross-reference parts and alternative options found for 403-51040-51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 403-51040-51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
354097-E | Board Connector, 2 Row(s), Male, Right Angle, Surface Mount Terminal | TE Connectivity | 403-51040-51 vs 354097-E |
354097 | Board Stacking Connector | ERNI | 403-51040-51 vs 354097 |