Part Details for 403 by Marathon Special Products
Overview of 403 by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B1242
|
Newark | Std. Med. Duty Double Row Terminal Block |Marathon Special Products 403 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4700 | Buy Now |
DISTI #
70618760
|
RS | Terminal Block, Heavy Duty Double Row, 3P, 30A, 600 AC/DC, Class C, | Marathon Special Products 403 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 80 |
|
$10.8700 / $13.4300 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 6 POS 17.5mm Screw Panel Mount 30A RoHS: Compliant |
453 In Stock |
|
$11.7700 / $15.6000 | Buy Now |
|
Master Electronics | Conn Barrier Strip 6 POS 17.5mm Screw Panel Mount 30A RoHS: Compliant |
453 In Stock |
|
$11.7700 / $15.6000 | Buy Now |
Part Details for 403
403 CAD Models
403 Part Data Attributes
|
403
Marathon Special Products
Buy Now
Datasheet
|
Compare Parts:
403
Marathon Special Products
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARATHON SPECIAL PRODUCTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | MARATHON SPECIAL PRODUCTS | |
Additional Feature | STANDARD: UL 94V-0, PHENOLIC | |
Fastening Method | SCREW | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 3 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | CE; CSA; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for 403
This table gives cross-reference parts and alternative options found for 403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1776544-3 | Barrier Strip Terminal Block, 30A, 5.26mm2, 2 Row(s), 1 Deck(s) | TE Connectivity | 403 vs 1776544-3 |
3-542 | Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s) | Cinch Connectivity Solutions | 403 vs 3-542 |