Part Details for 403001E02M050 by Molex
Overview of 403001E02M050 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 403001E02M050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N2555
|
Newark | Sensor Cable, Nano Change, M8, Free Ends, 5 M, 16.4 Ft Rohs Compliant: Yes |Molex 403001E02M050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$8.3600 / $11.0600 | Buy Now |
DISTI #
10210895
|
TestEquity LLC | Molex 403001E02M050 Nano-Change (M8) Single-Ended Cordset with Knurled Hexnut, 3 Poles, Female (90 Deg.) to Pigtail, Black PVC Cable, 5.0m (16.40 ft.) Length | 1 |
|
$26.6700 | Buy Now |