Part Details for 4031-12-3001 by Coto Technology USA
Overview of 4031-12-3001 by Coto Technology USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4031-12-3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C8607
|
Newark | Reed Relay, Spst-No, 12Vdc, 0.5A, Tht, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:-, Relay Mounting:Through Hole, Coil Resistance:1.8Kohm, Switching Current Max:500Ma, Switching Voltage Max:500V Rohs Compliant: Yes |Coto Technology 4031-12-3001 Min Qty: 975 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6200 | Buy Now |
DISTI #
306-4031-12-3001-ND
|
DigiKey | RELAY COTO STANDARD CD REV.00 BO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
707 In Stock |
|
$15.5399 / $22.2000 | Buy Now |
DISTI #
816-4031-12-3001
|
Mouser Electronics | Reed Relays RELAY COTO STANDARD CD REV.00 BOM/MFG.Y/W 05/10 RoHS: Compliant | 781 |
|
$15.1100 / $22.2000 | Buy Now |
|
Onlinecomponents.com | RELAY COTO STANDARD CD REV.00 BOM/MFG.Y/W 05/10 RoHS: Compliant | 0 |
|
$13.9200 / $40.8400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8 |
|
$15.8500 | Buy Now |
Part Details for 4031-12-3001
4031-12-3001 CAD Models
4031-12-3001 Part Data Attributes:
|
4031-12-3001
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
4031-12-3001
Coto Technology USA
Dry Reed Relay, SPST, Momentary, 0.007A (Coil), 12VDC (Coil), 84mW (Coil), 0.5A (Contact), 500VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Additional Feature | SUPPRESSED ZENER DIODE | |
Body Breadth | 9.53 mm | |
Body Height | 9.53 mm | |
Body Length or Diameter | 23.5 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 84 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 1800 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@500VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@500VDC | |
Contact Voltage(AC)-Max | 500 V | |
Contact Voltage(DC)-Max | 500 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 1 ms | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 23.5mm x 9.53mm x 9.53mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.5 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |