Part Details for 403112 by maxon precision motors inc
Overview of 403112 by maxon precision motors inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 403112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W8228
|
Newark | Controller, Servo, 4A, 36V, 72W, Pwm, Supply Voltage Min:10Vdc, Supply Voltage Max:36Vdc, Armature Current Max:-, Armature Voltage Max:-, Product Range:-, Frequency Max:53.6Khz, Output Current Max:4A, Supply Voltage Range:10V Dc To Rohs Compliant: Yes |Maxon Motor 403112 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$341.6800 / $455.8000 | Buy Now |