Part Details for 4031133-01R by Delphi Automotive LLP
Overview of 4031133-01R by Delphi Automotive LLP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4031133-01R
4031133-01R CAD Models
4031133-01R Part Data Attributes
|
4031133-01R
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
4031133-01R
Delphi Automotive LLP
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 4031133-01R
This table gives cross-reference parts and alternative options found for 4031133-01R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4031133-01R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLM-111-02-FM-D-BE | Board Connector | Samtec Inc | 4031133-01R vs CLM-111-02-FM-D-BE |
4031133-01 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Delphi Automotive LLP | 4031133-01R vs 4031133-01 |
CLM-111-02-G-D-BE | Board Connector | Samtec Inc | 4031133-01R vs CLM-111-02-G-D-BE |
CLM-111-02-H-D-BE | Board Connector | Samtec Inc | 4031133-01R vs CLM-111-02-H-D-BE |