Part Details for 40313 by Silicon Transistor Corporation
Overview of 40313 by Silicon Transistor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127403-13H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA,Vertical,Solder to Board,10HP33S | |
86130403130385E1LF | Amphenol Communications Solutions | 8613 F LF CNR | |
51940-313LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 24S Vertical Receptacle. |
Part Details for 40313
40313 CAD Models
40313 Part Data Attributes
|
40313
Silicon Transistor Corporation
Buy Now
Datasheet
|
Compare Parts:
40313
Silicon Transistor Corporation
Power Bipolar Transistor, 2A I(C), NPN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON TRANSISTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 35 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |