Part Details for 4032-3/4"X72YD by 3M Interconnect
Overview of 4032-3/4"X72YD by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4032-ALB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-ALC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-AL | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 4032-3/4"X72YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M159159-ND
|
DigiKey | TAPE DBL SIDED NATURAL 3/4"X72YD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$111.7298 / $134.4100 | Buy Now |
DISTI #
517-4032-3/4"X72YD
|
Mouser Electronics | Adhesive Tapes 4032 YOA PN6457 3/4X72YD BULK PN6457 RoHS: Compliant | 0 |
|
$111.7200 / $115.1400 | Order Now |
DISTI #
51566988
|
Verical | Tapes Double Side Adhesive Acrylic Off White Foam 65.83m RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1650 | Americas - 4 |
|
$111.8520 / $173.3420 | Buy Now |
DISTI #
4032-3/4"X72YD
|
TTI | Adhesive Tapes 4032 YOA PN6457 3/4X72YD BULK PN6457 RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$152.5100 | Buy Now |