Part Details for 4032-632-SS by RAF Electronic Hardware
Overview of 4032-632-SS by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4032-ALB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-ALC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-AL | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 4032-632-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y4691
|
Newark | 1/4 Rd X 3/8 Lg X 632 Thd |Raf Electronic Hardware 4032-632-SS RoHS: Not Compliant Min Qty: 239 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.4900 | Buy Now |
DISTI #
761-4032-632-SS
|
Mouser Electronics | Standoffs & Spacers 1/4 RND M/F STDOFF 3/8 6-32 SS RoHS: Compliant | 0 |
|
$0.8460 / $1.2500 | Order Now |
DISTI #
RAF4032-632-SS
|
DB Roberts | 0 |
|
RFQ |