Part Details for 4032-832-SS by RAF Electronic Hardware
Overview of 4032-832-SS by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4032-ALB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-ALC | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-AL | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 4032-832-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y4695
|
Newark | 1/4 Rd X 3/8 Lg X 832 Thd |Raf Electronic Hardware 4032-832-SS RoHS: Not Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0 Container: Bulk | 142 |
|
$1.3700 / $1.6200 | Buy Now |
DISTI #
1772-4032-832-SS-ND
|
DigiKey | 1/4 RD X 3/8 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
300 In Stock |
|
$2.2496 / $2.9000 | Buy Now |
DISTI #
761-4032-832-SS
|
Mouser Electronics | Standoffs & Spacers 1/4 RND M/F STDOFF 3/8 8-32 SS RoHS: Compliant | 0 |
|
$2.0900 / $2.7600 | Order Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 142 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAF4032-832-SS
|
DB Roberts | 0 |
|
RFQ |
Part Details for 4032-832-SS
4032-832-SS CAD Models
4032-832-SS Part Data Attributes
|
4032-832-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
4032-832-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |